Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524VHD-R00
Newark Part No.77AH7226
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
| 2268+ | $11.480 |
Price for:Each
Minimum: 756
Multiple: 252
$10,402.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524VHD-R00
Newark Part No.77AH7226
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.3CFM
Air Flow - CFM20.3CFM
Flow Rate - Metric0.575m³/min
Noise Rating40.5dBA
Power Rating2.4W
Rated Speed7000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating100mA
IP Rating-
Air Flow - m3/min0.575m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.3CFM
Noise Rating
40.5dBA
Rated Speed
7000rpm
Current Rating
100mA
Air Flow - m3/min
0.575m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
20.3CFM
Flow Rate - Metric
0.575m³/min
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate