Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MA-AR00
Newark Part No.77AH7138
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 1920+ | $10.640 |
Price for:Each
Minimum: 640
Multiple: 640
$7,219.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MA-AR00
Newark Part No.77AH7138
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial5.675CFM
Air Flow - CFM5.675CFM
Flow Rate - Metric0.161m³/min
Noise Rating21.5dBA
Power Rating250mW
Rated Speed5000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating50mA
IP Rating-
Air Flow - m3/min0.161m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
5.675CFM
Noise Rating
21.5dBA
Rated Speed
5000rpm
Current Rating
50mA
Air Flow - m3/min
0.161m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
5.675CFM
Flow Rate - Metric
0.161m³/min
Power Rating
250mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate