Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405LA-A
Newark Part No.77AH7135
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.080 |
Price for:Each
Minimum: 640
Multiple: 640
$5,171.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405LA-A
Newark Part No.77AH7135
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial4.394CFM
Bearing TypeBall Bearing
Air Flow - CFM4.394CFM
Flow Rate - Metric0.124m³/min
Noise Rating16dBA
Power Rating150mW
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min0.124m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
4.394CFM
Air Flow - CFM
4.394CFM
Noise Rating
16dBA
Rated Speed
4000rpm
Current Rating
30mA
Air Flow - m3/min
0.124m³/min
SVHC
To Be Advised
Supply Voltage
5VDC
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.124m³/min
Power Rating
150mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate