Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA DESIGN
Manufacturer Part No30000363Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y8317
Product RangeLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.200 |
| 5+ | $84.150 |
| 10+ | $81.580 |
| 25+ | $77.690 |
| 50+ | $72.350 |
Price for:Each
Minimum: 1
Multiple: 1
$89.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No30000363Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y8317
Product RangeLP Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC100V
Supply Voltage VDC100V
Visual Signal TypeFlashing, Steady
Lens Diameter81mm
Product RangeLP Series
IP / NEMA RatingIP67
Power Rating-
External Height54mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
100V
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
54mm
Operating Temperature Max
60°C
Supply Voltage VAC
100V
Visual Signal Type
Flashing, Steady
Product Range
LP Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
