Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-16GB
Newark Part No.57AJ6251
Product RangeCOEM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-16GB
Newark Part No.57AJ6251
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1 U1, Class 10, V10
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USDCOEM-16GB is a 16GB COEM microSD memory card. This is a cost-optimized product ideal for OEM applications needing economical, yet durable and reliable NAND flash storage. Utilizing proven design and manufacturing practices that produce high quality cards, the COEM Series is a more suitable option for equipment suppliers than retail consumer grade cards, but at a similar price point. Whether logging data or video, or loading an OS or application software, the COEM series utilizes the latest controller technology and 3D NAND to offer excellent performance at a great value.
- OEM grade microSD
- Compliant with SD 6.0
- Operating temperature range from -25 to +85°C
- Read/write speeds up to 95MB/s / 30MB/s
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1 U1, Class 10, V10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Memory Capacity
16GB
Operating Temperature Min
-25°C
Product Range
COEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate