Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoU404TQJGR-SN000-DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AJ6256
Product RangeB300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $282.660 |
Price for:Each
Minimum: 20
Multiple: 20
$5,653.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoU404TQJGR-SN000-DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AJ6256
Product RangeB300 Series
Technical Datasheet
Memory Capacity4GB
USB SpecificationUSB 3.1 Gen 1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeB300 Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
4GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
USB Specification
USB 3.1 Gen 1
Operating Temperature Min
-40°C
Product Range
B300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
