Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoS404APY5Q-U1000-3
Newark Part No.37AC8600
Product RangeUtility MicroSD Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS404APY5Q-U1000-3
Newark Part No.37AC8600
Product RangeUtility MicroSD Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity4GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility MicroSD Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Utility microSD
- SD 3.0
- SMART
- Data Retention: 5 years - up to 10% of P/E cycles
- Vibration: 20Hz ~80Hz/1.52mm displacement, 80Hz~2000Hz / 20G acceleration
- Operating temp: -25 To 85°C
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Memory Capacity
4GB
Operating Temperature Min
-25°C
Product Range
Utility MicroSD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
