Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoME08TFNRB-XN000-D
Newark Part No.37AC8518
Product RangeA270 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoME08TFNRB-XN000-D
Newark Part No.37AC8518
Product RangeA270 Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 3 Gb/s (SATA II)
Memory Capacity8GB
Sequential Read Speed-
Flash Memory TypeSLC NAND
Sequential Write Speed-
Encryption Type-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA270 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 3 Gb/s (SATA II)
Sequential Read Speed
-
Sequential Write Speed
-
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Form Factor
mSATA
Memory Capacity
8GB
Flash Memory Type
SLC NAND
Encryption Type
-
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
A270 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
