Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoMD32FNUFC-3N000-2
Newark Part No.40AH1976
Product RangeUtility Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMD32FNUFC-3N000-2
Newark Part No.40AH1976
Product RangeUtility Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed515MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Sequential Write Speed180MB/s
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeUtility Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
515MB/s
Random Write up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
mSATA
Memory Capacity
32GB
Encryption Type
-
Random Read up to (IOPS)
-
Sequential Write Speed
180MB/s
Operating Temperature Min
0°C
Product Range
Utility Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate