Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFRCFD-80000-2
Newark Part No.82AH4594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $109.630 |
| 25+ | $102.780 |
| 40+ | $97.800 |
| 80+ | $85.340 |
Price for:Each
Minimum: 15
Multiple: 1
$1,644.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFRCFD-80000-2
Newark Part No.82AH4594
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe
Memory Capacity128GB
Flash Memory TypeNAND
Encryption TypeNon-Encrypted
Sequential Read Speed1500MB/s
Sequential Write Speed450MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
NAND
Sequential Read Speed
1500MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Form Factor
M.2 2280
Memory Capacity
128GB
Encryption Type
Non-Encrypted
Sequential Write Speed
450MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
