Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFQQFZ-80000-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AJ6155
Product RangeUtility+ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $179.210 |
Price for:Each
Minimum: 1
Multiple: 1
$179.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFQQFZ-80000-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AJ6155
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Drive InterfaceSATA 6 Gb/s (SATA III)
Memory Capacity128GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed550MB/s
Sequential Write Speed450MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Range-40°C to +85°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Memory Capacity
128GB
Encryption Type
Non-Encrypted
Sequential Write Speed
450MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 2280
Drive Interface
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Range
-40°C to +85°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
