Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoM40GTQHFL-RA000-DCopy
Newark Part No.40AH1986
Product RangeE300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoM40GTQHFL-RA000-DCopy
Newark Part No.40AH1986
Product RangeE300 Series
Technical Datasheet
Memory Density1GB
Memory Speed-
Module Memory-
Module Form FactoreUSB Module
Memory Application-
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeE300 Series
SVHCTo Be Advised
Technical Specifications
Memory Density
1GB
Module Memory
-
Memory Application
-
Supply Voltage Min
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Speed
-
Module Form Factor
eUSB Module
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
E300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
