Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoFA2HFSTXE-AD000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2851
Product RangeUtility+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $488.970 |
Price for:Each
Minimum: 100
Multiple: 1
$48,897.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoFA2HFSTXE-AD000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2851
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form FactorBGA
InterfacesPCIe Gen 4 x 4, NVMe 1.4
Memory Capacity256GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed2950MB/s
Sequential Write Speed1000MB/s
Random Read up to Speed110000
Random Write up to Speed245000
Supply Voltage Nom2.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeUtility+ Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe 1.4
Flash Memory Type
3D TLC NAND
Sequential Read Speed
2950MB/s
Random Read up to Speed
110000
Supply Voltage Nom
2.5V
Operating Temperature Max
105°C
SVHC
To Be Advised
Form Factor
BGA
Memory Capacity
256GB
Encryption Type
AES 256-bit
Sequential Write Speed
1000MB/s
Random Write up to Speed
245000
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
