Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoFA1HFSTXE-AD000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2850
Product RangeUtility+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.480 |
Price for:Each
Minimum: 300
Multiple: 1
$73,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoFA1HFSTXE-AD000-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05AN2850
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form FactorBGA
InterfacesPCIe Gen 4 x 4, NVMe 1.4
Memory Capacity128GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1400MB/s
Sequential Write Speed510MB/s
Random Read up to Speed60000
Random Write up to Speed120000
Supply Voltage Nom2.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeUtility+ Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe 1.4
Flash Memory Type
3D TLC NAND
Sequential Read Speed
1400MB/s
Random Read up to Speed
60000
Supply Voltage Nom
2.5V
Operating Temperature Max
105°C
SVHC
To Be Advised
Form Factor
BGA
Memory Capacity
128GB
Encryption Type
AES 256-bit
Sequential Write Speed
510MB/s
Random Write up to Speed
120000
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
