Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoEM04APGD4-BA000-2
Newark Part No.58AC6773
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoEM04APGD4-BA000-2
Newark Part No.58AC6773
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeMLC NAND
Memory Size4GB
Memory Density4GB
Memory Configuration-
Flash Memory Configuration-
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins153Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max3.3V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Flash Memory Type
MLC NAND
Memory Density
4GB
Flash Memory Configuration
-
Interfaces
Parallel
Memory Case Style
BGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
4GB
Memory Configuration
-
IC Interface Type
Parallel
IC Case / Package
BGA
No. of Pins
153Pins
Clock Frequency Max
200MHz
Supply Voltage Min
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
