Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoDE5HAPWDL-35000-2
Newark Part No.58AC6763
Product RangeUtility+ Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDE5HAPWDL-35000-2
Newark Part No.58AC6763
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity512GB
Sequential Read Speed-
Flash Memory TypeMLC NAND
Encryption TypeNon-Encrypted
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Sequential Read Speed
-
Encryption Type
Non-Encrypted
Random Read up to Speed
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Form Factor
2.5 Inch
Memory Capacity
512GB
Flash Memory Type
MLC NAND
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
