Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoDE1TFTVM5-35000-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK6318
Product RangeUtility+ Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3,030.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3,030.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDE1TFTVM5-35000-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK6318
Product RangeUtility+ Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA III
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed510MB/s
Random Read up to Speed-
Random Write up to Speed-
Product RangeUtility+ Series
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Drive Type
External
Interfaces
SATA III
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Product Range
Utility+ Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
510MB/s
Random Write up to Speed
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for DE1TFTVM5-35000-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
