Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE02TFNDV-X1000-D
Newark Part No.65AC4648
Product RangeC400 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE02TFNDV-X1000-D
Newark Part No.65AC4648
Product RangeC400 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity2GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC400 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C400 Series SLC Industrial CompactFlash cards are manufactured in the USA at our own facilities in Poway, California. The cards are supported by Delkin’s locked-down Bill of Materials that ensures consistent product performance and future compatibility. Delkin’s Industrial line of CompactFlash is the perfect solution for enterprises demanding specific higher qualitative and performance functions in a widely accepted, time-tested form factor.
- Use for new designs
- Advanced Wear Leveling
- ECC error correction
- Up to 50 MB/sec sustained write speed
- Compliant with CompactFlash Specification Rev. 4.1
- Operating modes – Memory, PCMCIA I/O, True IDE (PIO6 & MDMA4) IDE UDMA4
- Compliant with European Union Directive 2011/65/EU (ROHS 2-2.4) & GB/T 26572-2011 (China ROHS 2)
- Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
- Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
- Humidity: 95% R-H, MIL-STD-810, Method 507.4
- Altitude: 80,000 feet
- NAND Single Level Cell flash (SLC)
Applications
Industrial, Consumer Electronics
Notes
Use for new designs
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Memory Capacity
2GB
Operating Temperature Min
-40°C
Product Range
C400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate