Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part No82-20536Copy
Newark Part No.25AC5237
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.040 |
Price for:Each
Minimum: 1
Multiple: 1
$244.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-20536Copy
Newark Part No.25AC5237
Technical Datasheet
Screen Size15"
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
This high resolution 15" LCD security monitor is housed in a robust metal casing, and boasts a contemporary, slim line design including discreet, side mounted controls. To conserve workspace the monitor can be easily wall mounted using industry standard VESA mounting equipment.
Technical Specifications
Screen Size
15"
Plug Type
US
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
