New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Audio / Video Development Kits
                                                                                                    Print Page

                                                                                                    BOB-4 OSD

                                                                                                    Video Information Overlay Module

                                                                                                    DECADE ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DECADE ENGINEERING BOB-4 OSD
                                                                                                    ManufacturerDECADE ENGINEERING
                                                                                                    Manufacturer Part NoBOB-4 OSD
                                                                                                    Newark Part No.23M5235
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DECADE ENGINEERING
                                                                                                    ManufacturerDECADE ENGINEERING
                                                                                                    Manufacturer Part NoBOB-4 OSD
                                                                                                    Newark Part No.23M5235
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerDecade Engineering
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeAudio, Video
                                                                                                    Application Sub TypeVideo Overlay Module
                                                                                                    Kit ContentsBoard Only
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The BOB-4 OSD is decades fourth generation low cost video information overlay module, available in a rugged 2x20 header connector format with industrial temperature specs as well as the original 30pin SIMM format. BOB-4 lets your microcontroller or PC display text and vector graphics on standard TV monitors. With large user definable character sets, BOB-4 also supports bitmap graphics and multiple languages. BOB-4 generates background video on board, or automatically genlocks to your video source and super imposes characters over the image. Printable characters and commands drive BOB-4 through fast SPI or RS232 style data links, much like a serial terminal or printer. BOB-4 links directly to most microcontroller chips and modules. NTSC and PAL video standards are supported in a single hardware version.

                                                                                                    • Simple hook up, requires just 5VDC, serial data, video I/O
                                                                                                    • Immediately prints plain ASCII text in default configuration
                                                                                                    • High display density up to 480x240 (NTSC) or 480x288 (PAL)
                                                                                                    • Industry standard ANSI command protocol (ECMA-048)
                                                                                                    • Automatic vertical scrolling
                                                                                                    • Text crawl (single line smooth horizontal scroll)
                                                                                                    • Mirror image reverse text display capability
                                                                                                    • VBI (vertical blanking interval) data insertion
                                                                                                    • Automatic video mode control (local/genlock)
                                                                                                    • Handles S-Video (Y/C video) with simple external circuit

                                                                                                    Applications

                                                                                                    Industrial, Imaging, Video & Vision, Building Automation, Robotics, Security, Defence, Military & Aerospace, Communications & Networking, Multimedia, System Monitoring

                                                                                                    Warnings

                                                                                                    ESD (electro-static discharge) safety precautions must be followed at all times when handling BOB-4 modules. Use a grounded wrist strap and grounded work surface.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Decade Engineering

                                                                                                    Kit Application Type

                                                                                                    Audio, Video

                                                                                                    Kit Contents

                                                                                                    Board Only

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Video Overlay Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.