Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoTG-20S.F120.36
Newark Part No.70AC8295
Product RangeTG Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $394.540 | $115.610 |
Price for:Each
Minimum: 1
Multiple: 1
$115.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoTG-20S.F120.36
Newark Part No.70AC8295
Product RangeTG Series
Technical Datasheet
Fixing Centers120mm
Handle MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial-
Product RangeTG Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centers
120mm
Thread Size - Metric
-
Product Range
TG Series
Handle Material
Stainless Steel
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
