Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1000-B
Newark Part No.48AC0480
Your Part Number
Technical Datasheet
411 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.996 |
| 25+ | $0.949 |
| 50+ | $0.895 |
| 100+ | $0.809 |
| 250+ | $0.758 |
| 500+ | $0.734 |
| 1000+ | $0.698 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1000-B
Newark Part No.48AC0480
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3.5mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
-
Product Range
-
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate