Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG4-E4.350.11
Newark Part No.70AC8225
Product RangeFG4-E Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $624.150 |
Price for:Each
Minimum: 1
Multiple: 1
$624.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG4-E4.350.11
Newark Part No.70AC8225
Product RangeFG4-E Series
Technical Datasheet
Fixing Centers350mm
Handle MaterialAluminum, Nylon 6 (Polyamide 6)
Thread Size - MetricM6
Thread Size - Imperial-
Product RangeFG4-E Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centers
350mm
Thread Size - Metric
M6
Product Range
FG4-E Series
Handle Material
Aluminum, Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate