Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoFG16-05S.180.84Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC8223
Product RangeFG16 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $542.790 |
| 5+ | $531.930 |
| 10+ | $521.080 |
| 25+ | $510.220 |
| 50+ | $499.370 |
Price for:Each
Minimum: 1
Multiple: 1
$542.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoFG16-05S.180.84Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AC8223
Product RangeFG16 Series
Technical Datasheet
Fixing Centers180mm
Handle MaterialNylon 6 (Polyamide 6), PVC (Polyvinylchloride)
Thread Size - Metric-
Thread Size - Imperial-
Product RangeFG16 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fixing Centers
180mm
Thread Size - Metric
-
Product Range
FG16 Series
Handle Material
Nylon 6 (Polyamide 6), PVC (Polyvinylchloride)
Thread Size - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
