Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No4580-B
Newark Part No.12AC7017
External Height - Imperial1.44"
External Height - Metric36.58mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.23"
External Width - Metric132.8mm
Handle MaterialNylon (Polyamide)
Handle TypeTwo-Point / Pull Handle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Imperial
1.44"
External Diameter - Imperial
-
External Width - Imperial
5.23"
Handle Material
Nylon (Polyamide)
Product Range
-
External Height - Metric
36.58mm
External Diameter - Metric
-
External Width - Metric
132.8mm
Handle Type
Two-Point / Pull Handle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate