Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No3065EN
Newark Part No.13AC7187
Product Range3065 Series
Your Part Number
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 10+ | $0.637 |
| 25+ | $0.637 |
| 50+ | $0.637 |
| 100+ | $0.637 |
| 250+ | $0.637 |
| 500+ | $0.637 |
| 1000+ | $0.637 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3065EN
Newark Part No.13AC7187
Product Range3065 Series
Shaft TypeThreaded Shaft
Shaft Diameter5mm
Knob MaterialPhenolic
Knob / Dial StyleRound Knurled
Knob Diameter25mm
Product Range3065 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
25mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
5mm
Knob / Dial Style
Round Knurled
Product Range
3065 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate