Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No2810AT
Newark Part No.13AC6947
Product Range2810 Series
Your Part Number
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.411 |
| 25+ | $0.411 |
| 50+ | $0.411 |
| 100+ | $0.411 |
| 250+ | $0.411 |
| 500+ | $0.411 |
| 1000+ | $0.411 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2810AT
Newark Part No.13AC6947
Product Range2810 Series
Shaft TypeThreaded Shaft
Shaft Diameter5mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleFinger Grip
Knob Diameter32mm
Product Range2810 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
32mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
5mm
Knob / Dial Style
Finger Grip
Product Range
2810 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate