Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No2710AA
Newark Part No.13AC6930
Product Range2710 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2710AA
Newark Part No.13AC6930
Product Range2710 Series
Shaft TypeThreaded Shaft
Shaft Diameter4mm
Knob MaterialPhenolic
Knob / Dial StyleRound Knurled
Knob Diameter19mm
Product Range2710 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
19mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4mm
Knob / Dial Style
Round Knurled
Product Range
2710 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate