Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No1510BH
Newark Part No.13AC6876
Product Range1510 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.990 |
| 25+ | $1.780 |
| 50+ | $1.600 |
| 100+ | $1.550 |
| 250+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1510BH
Newark Part No.13AC6876
Product Range1510 Series
Shaft TypeFlatted Shaft
Shaft Diameter6mm
Knob MaterialThermoset Plastic
Knob / Dial StylePointer Bar with Indicator Line
Knob Diameter19mm
Product Range1510 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Flatted Shaft
Knob Material
Thermoset Plastic
Knob Diameter
19mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Pointer Bar with Indicator Line
Product Range
1510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate