Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoSR21-RG
Newark Part No.51R7435
Product RangeSR21 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.150 |
| 5+ | $256.100 |
| 10+ | $243.620 |
| 25+ | $231.100 |
| 50+ | $198.770 |
Price for:Each
Minimum: 1
Multiple: 1
$265.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoSR21-RG
Newark Part No.51R7435
Product RangeSR21 Series
Technical Datasheet
Sensor TypeSlot Sensor
Sensing Distance Max7.5mm
Sensing Method-
Output TypeDigital - Push-Pull, PNP / NPN
Product RangeSR21 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source635nm Red / 535nm Green LED
Qualification-
IP RatingIP65
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Slot Sensor
Sensing Method
-
Product Range
SR21 Series
Supply Voltage Min
10VDC
Light Source
635nm Red / 535nm Green LED
IP Rating
IP65
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
7.5mm
Output Type
Digital - Push-Pull, PNP / NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP65
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for SR21-RG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate