Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.480 |
| 10+ | $230.820 |
| 25+ | $222.550 |
| 50+ | $213.550 |
| 100+ | $197.280 |
| 250+ | $174.800 |
Price for:Each
Minimum: 1
Multiple: 1
$265.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoSF30-PM
Newark Part No.83T7309
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max2.5mm
Sensing Method-
Output TypeDigital - PNP / NPN
Product Range-
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Fork Sensor
Sensing Method
-
Product Range
-
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
-
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
2.5mm
Output Type
Digital - PNP / NPN
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate