Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDATASENSOR
Manufacturer Part NoS5-5C10-30
Newark Part No.46WX3298
Product RangeS5 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.200 |
| 10+ | $91.980 |
| 25+ | $90.670 |
| 50+ | $88.320 |
| 100+ | $82.280 |
| 250+ | $72.710 |
| 500+ | $63.560 |
Price for:Each
Minimum: 1
Multiple: 1
$101.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS5-5C10-30
Newark Part No.46WX3298
Product RangeS5 Series
Technical Datasheet
Sensing Distance Max80mm
Sensing MethodDiffuse
Product RangeS5 Series
Connection MethodCable
Operating Temperature Min-15°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
80mm
Product Range
S5 Series
Operating Temperature Min
-15°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Diffuse
Connection Method
Cable
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
