Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoVAL-2025-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3257
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.350 |
| 25+ | $4.050 |
| 50+ | $3.710 |
| 100+ | $3.450 |
| 250+ | $3.140 |
| 500+ | $2.800 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoVAL-2025-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3257
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity150mAh
Battery TerminalsPressure Contact
External Diameter20.32mm
External Height2.54mm
External Width-
External Depth-
Pack Quantity1
Weight0.1oz
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Non rechargeable 3V 150mAh battery
- Lithium, lithium manganese dioxide battery chemistry
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Pressure Contact
External Height
2.54mm
External Depth
-
Weight
0.1oz
Battery NEDA Code
5003LC
SVHC
No SVHC (17-Jan-2022)
Battery Size Code
-
Battery Capacity
150mAh
External Diameter
20.32mm
External Width
-
Pack Quantity
1
Battery IEC Code
CR2025
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
