Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-420LI-30
Newark Part No.56AJ3243
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $99.990 |
| 5+ | $95.660 |
| 10+ | $90.960 |
| 25+ | $90.070 |
| 50+ | $87.850 |
| 100+ | $81.510 |
| 250+ | $69.940 |
Price for:Each
Minimum: 1
Multiple: 1
$99.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-420LI-30
Newark Part No.56AJ3243
Technical Datasheet
Battery Voltage20V
Battery TechnologyLithium Ion
Battery Capacity3Ah
For Use WithSkil Power Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Replacement 12V 1300mAh nickel cadmium battery is used in Skil power tools
- Rechargeable battery
- Lithium ion (ICR/CGR/LIR) battery chemistry
Technical Specifications
Battery Voltage
20V
Battery Capacity
3Ah
Product Range
-
Battery Technology
Lithium Ion
For Use With
Skil Power Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ