Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoMN-0160001
Newark Part No.14N3885
Battery Voltage7.4V
Battery TechnologyLithium Ion
Battery Capacity650mAh
Battery Size Code-
External Diameter-
External Height12.6mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width36.5mm
Battery Type / Size-
External Depth50.1mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.4V
Battery Capacity
650mAh
External Diameter
-
Battery Terminals
Pressure Contact
External Width
36.5mm
External Depth
50.1mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
12.6mm
Pack Quantity
1
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ