Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLION-1865-15NP-SCopy
Newark Part No.33AC6512
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLION-1865-15NP-SCopy
Newark Part No.33AC6512
Technical Datasheet
Battery Voltage3.7V
Battery Size Code-
Battery TechnologyLithium Ion
External Diameter18.03mm
Battery Capacity1.5Ah
Battery Terminals-
External Height65.02mm
External Width-
Pack Quantity1
Battery Type / Size18650
External Depth-
Weight1.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
18650 Lithium-ion 1500mAh 3.7V Rechargeable Samsung Battery
Technical Specifications
Battery Voltage
3.7V
Battery Technology
Lithium Ion
Battery Capacity
1.5Ah
External Height
65.02mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
External Diameter
18.03mm
Battery Terminals
-
External Width
-
Battery Type / Size
18650
Weight
1.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
