Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-18500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AJ3222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $7.210 |
| 10+ | $6.830 |
| 25+ | $6.290 |
| 50+ | $5.780 |
| 100+ | $5.320 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-18500Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AJ3222
Technical Datasheet
Battery Voltage3.2V
Battery TechnologyLithium Iron Phosphate
Battery Capacity1Ah
External Diameter17.78mm
Battery Size CodeA
Battery TerminalsRaised Positive and Flat Negative
External Height50.8mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeA
Weight1.1oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.2V
Battery Capacity
1Ah
Battery Size Code
A
External Height
50.8mm
Pack Quantity
1
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Iron Phosphate
External Diameter
17.78mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Weight
1.1oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
