Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-14505Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ3221
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $6.410 |
| 25+ | $5.970 |
| 50+ | $5.460 |
| 100+ | $5.090 |
| 250+ | $4.630 |
| 500+ | $4.130 |
| 1000+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-14505Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ3221
Technical Datasheet
Battery Voltage3.2V
Battery TechnologyLithium Iron Phosphate
Battery Capacity600mAh
Battery Size CodeAA
External Diameter15.24mm
External Height50.8mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
Battery Type / SizeAA
External Depth-
Weight0.7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.2V
Battery Capacity
600mAh
External Diameter
15.24mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Iron Phosphate
Battery Size Code
AA
External Height
50.8mm
Pack Quantity
1
Battery Type / Size
AA
Weight
0.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
