Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-14430Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94T6868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.840 |
| 25+ | $3.570 |
| 50+ | $3.270 |
| 100+ | $3.040 |
| 250+ | $2.770 |
| 500+ | $2.470 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoLIFEO4-14430Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94T6868
Technical Datasheet
Battery Voltage3.2V
Battery TechnologyLithium Iron Phosphate
Battery Capacity400mAh
External Diameter12.7mm
Battery Size Code4/5AA
Battery TerminalsRaised Positive and Flat Negative
External Height43.18mm
Pack Quantity1
External Width-
Battery Type / Size4/5AA
External Depth-
Weight0.5oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.2V
Battery Capacity
400mAh
Battery Size Code
4/5AA
External Height
43.18mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Iron Phosphate
External Diameter
12.7mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
4/5AA
Weight
0.5oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
