Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL74A52-4-3-2WXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56AJ3239
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $28.260 |
| 5+ | $27.690 |
| 10+ | $27.130 |
| 25+ | $26.560 |
| 50+ | $26.000 |
| 100+ | $25.430 |
| 250+ | $24.870 |
| 5000+ | $24.300 |
Price for:Each
Minimum: 1
Multiple: 1
$28.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL74A52-4-3-2WXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56AJ3239
Technical Datasheet
Battery Voltage7.4V
Battery TechnologyLithium Ion
Battery Capacity5.2Ah
Battery Size Code18650
External Diameter-
External Height68.58mm
Battery TerminalsConnector
Pack Quantity1
External Width17.78mm
Battery Type / Size18650
External Depth71.12mm
Weight7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
7.4V
Battery Capacity
5.2Ah
External Diameter
-
Battery Terminals
Connector
External Width
17.78mm
External Depth
71.12mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
68.58mm
Pack Quantity
1
Battery Type / Size
18650
Weight
7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
