Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A78-3-2-3WW3
Newark Part No.02AM8111
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $34.300 |
| 25+ | $31.430 |
| 50+ | $29.190 |
| 100+ | $28.240 |
| 250+ | $27.280 |
Price for:Each
Minimum: 1
Multiple: 1
$34.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL37A78-3-2-3WW3
Newark Part No.02AM8111
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity7.8Ah
Battery Size Code18650
External Diameter-mm
External Height-mm
Battery TerminalsConnector
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size18650
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
7.8Ah
External Diameter
-mm
Battery Terminals
Connector
External Width
-mm
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
-mm
Pack Quantity
1
External Depth
-mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT