Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL148A26-4-3-3WA3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $33.440 |
| 5+ | $32.100 |
| 10+ | $31.430 |
| 25+ | $30.800 |
| 50+ | $30.170 |
| 100+ | $29.540 |
| 250+ | $28.920 |
| 5000+ | $28.290 |
Price for:Each
Minimum: 1
Multiple: 1
$33.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL148A26-4-3-3WA3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3229
Technical Datasheet
Battery Voltage14.8V
Battery TechnologyLithium Ion
Battery Capacity2.6Ah
External Diameter-
Battery Size Code18650
Battery TerminalsConnector
External Height68.58mm
External Width17.78mm
Pack Quantity1
Battery Type / Size18650
External Depth71.12mm
Weight7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
14.8V
Battery Capacity
2.6Ah
Battery Size Code
18650
External Height
68.58mm
Pack Quantity
1
External Depth
71.12mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
External Diameter
-
Battery Terminals
Connector
External Width
17.78mm
Battery Type / Size
18650
Weight
7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
