Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL148A26-4-18-3WA3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56AJ3226
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.370 |
| 5+ | $26.470 |
| 10+ | $25.790 |
| 25+ | $25.090 |
| 50+ | $24.360 |
| 100+ | $23.840 |
| 250+ | $23.410 |
| 5000+ | $22.170 |
Price for:Each
Minimum: 1
Multiple: 1
$27.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL148A26-4-18-3WA3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56AJ3226
Technical Datasheet
Battery Voltage14.8V
Battery TechnologyLithium Ion
Battery Capacity2.6Ah
Battery Size Code18650
External Diameter-
External Height35.56mm
Battery TerminalsConnector
External Width17.78mm
Pack Quantity1
External Depth134.62mm
Battery Type / Size18650
Weight7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
14.8V
Battery Capacity
2.6Ah
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
18650
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
Battery Size Code
18650
External Height
35.56mm
External Width
17.78mm
External Depth
134.62mm
Weight
7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
