Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL111A26-3-2-3WA3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AJ3225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
| 5+ | $26.990 |
| 10+ | $26.440 |
| 25+ | $25.890 |
| 50+ | $25.340 |
| 100+ | $24.790 |
| 250+ | $24.240 |
| 5000+ | $23.680 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoL111A26-3-2-3WA3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AJ3225
Technical Datasheet
Battery Voltage11.1V
Battery TechnologyLithium Ion
Battery Capacity2.6Ah
External Diameter-
Battery Size Code18650
External Height68.58mm
Battery TerminalsConnector
External Width1.78mm
Pack Quantity1
Battery Type / Size18650
External Depth53.34mm
Weight6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
11.1V
Battery Capacity
2.6Ah
Battery Size Code
18650
Battery Terminals
Connector
Pack Quantity
1
External Depth
53.34mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Ion
External Diameter
-
External Height
68.58mm
External Width
1.78mm
Battery Type / Size
18650
Weight
6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
