Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER14505Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AC9958
Your Part Number
599 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 5+ | $6.560 |
| 10+ | $6.210 |
| 25+ | $5.720 |
| 50+ | $5.260 |
| 100+ | $4.840 |
| 250+ | $4.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER14505Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.32AC9958
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.7Ah
External Diameter14.48mm
Battery TerminalsRaised Positive and Flat Negative
External Height48.26mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAA
Weight22g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Non rechargeable lithium thionyl chloride (Li-SOCl2) battery with raised positive and flat negative terminals.
- 14.48mm x 14.48mm x 48.26mm size
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.48mm
External Height
48.26mm
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.7Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
22g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
