Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoDL-12
Newark Part No.60AC4593
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $7.170 |
| 25+ | $6.970 |
| 50+ | $6.420 |
| 100+ | $5.870 |
| 250+ | $5.140 |
| 500+ | $4.480 |
| 1000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoDL-12
Newark Part No.60AC4593
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter-
Battery Capacity2.2Ah
External Height15.24mm
Battery TerminalsConnector
Pack Quantity1
External Width55.88mm
Battery Type / Size-
External Depth50.8mm
Weight3.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
2.2Ah
Battery Terminals
Connector
External Width
55.88mm
External Depth
50.8mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
-
External Height
15.24mm
Pack Quantity
1
Battery Type / Size
-
Weight
3.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate