Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-145-18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC8214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 5+ | $13.040 |
| 10+ | $12.100 |
| 25+ | $11.190 |
| 50+ | $10.200 |
| 100+ | $9.540 |
| 250+ | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCUSTOM-145-18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC8214
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity800mAh
External Diameter-
Battery Size CodeAA
External Height15.24mm
Battery TerminalsConnector
External Width27.94mm
Pack Quantity1
Battery Type / SizeAA
External Depth99.06mm
Weight2.9oz
Battery IEC CodeKR157/151
Battery NEDA Code10015
Battery Compliance-
Product Range-
SVHCCadmium (25-Jun-2020)
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
800mAh
Battery Size Code
AA
Battery Terminals
Connector
Pack Quantity
1
External Depth
99.06mm
Battery IEC Code
KR157/151
Battery Compliance
-
SVHC
Cadmium (25-Jun-2020)
Battery Technology
Nickel Cadmium
External Diameter
-
External Height
15.24mm
External Width
27.94mm
Battery Type / Size
AA
Weight
2.9oz
Battery NEDA Code
10015
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
