Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-172Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AC4583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
| 5+ | $15.260 |
| 10+ | $14.150 |
| 25+ | $13.090 |
| 50+ | $11.940 |
| 100+ | $11.160 |
| 250+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$16.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-172Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AC4583
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium Poly Carbon Monofluoride
External Diameter17.78mm
Battery Capacity1.2Ah
Battery TerminalsConnector
External Height35.56mm
External Width-
Pack Quantity1
Battery Type / Size2/3A
External Depth-
Weight0.5oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
Battery Capacity
1.2Ah
External Height
35.56mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3A
External Diameter
17.78mm
Battery Terminals
Connector
External Width
-
Battery Type / Size
2/3A
Weight
0.5oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Alternatives for COMP-172
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
