Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-D-50-27Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $66.660 |
| 5+ | $62.660 |
| 10+ | $61.000 |
| 25+ | $59.780 |
| 50+ | $58.560 |
| 100+ | $57.340 |
| 250+ | $56.120 |
Price for:Each
Minimum: 1
Multiple: 1
$66.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-D-50-27Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM8070
Technical Datasheet
Battery Voltage6V
Battery TechnologyNickel Cadmium
Battery Capacity5Ah
Battery Size CodeD
External Diameter-mm
External Height2.4mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width2.39mm
Battery Type / SizeD
External Depth3.81mm
Weight-
Battery IEC CodeKR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
6V
Battery Capacity
5Ah
External Diameter
-mm
Battery Terminals
Solder Tab
External Width
2.39mm
External Depth
3.81mm
Battery IEC Code
KR20
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
Battery Size Code
D
External Height
2.4mm
Pack Quantity
1
Battery Type / Size
D
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
