Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-C-25-13
Newark Part No.02AM8066
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $54.070 |
| 25+ | $51.600 |
| 50+ | $50.230 |
| 100+ | $48.580 |
| 250+ | $46.930 |
Price for:Each
Minimum: 1
Multiple: 1
$54.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCMP-C-25-13
Newark Part No.02AM8066
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Cadmium
Battery Capacity2.5Ah
External Diameter-mm
Battery Size CodeC
External Height1.97mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width2.03mm
External Depth5.08mm
Battery Type / SizeC
Weight-
Battery IEC CodeKR14
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
12V
Battery Capacity
2.5Ah
Battery Size Code
C
Battery Terminals
Solder Tab
External Width
2.03mm
Battery Type / Size
C
Battery IEC Code
KR14
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Cadmium
External Diameter
-mm
External Height
1.97mm
Pack Quantity
1
External Depth
5.08mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT